RS PRO Ultrasonic Cleaner Basket Ring Rack for 6L Tank

RS Stock No.: 184-0726Brand: RS PRO
brand-logo
View all in Ultrasonic Cleaner Baskets

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Ring Rack

For Use With

6L Tank

Dimensions

320 x 107 x 100mm

Height

100mm

Length

320mm

Width

107mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Ultrasonic Cleaner Basket Ring Rack for 6L Tank

P.O.A.

RS PRO Ultrasonic Cleaner Basket Ring Rack for 6L Tank
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Ring Rack

For Use With

6L Tank

Dimensions

320 x 107 x 100mm

Height

100mm

Length

320mm

Width

107mm

Country of Origin

China