RS PRO Ultrasonic Level Sensor, UART TTL Output, Threaded, PVDF/PVC Body
RS Stock No.: 256-5746Brand: RS PRO

Technical documents
Specifications
Brand
RS ProDevice Type
Ultrasonic
Mounting Type
Threaded
Switch Output
UART TTL
Body Material
PVDF/PVC
Cable Length
120mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
80°C
Maximum dc Voltage
12V
Thread Size
M30
Series
NU
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Ultrasonic Level Sensor, UART TTL Output, Threaded, PVDF/PVC Body
1
P.O.A.
RS PRO Ultrasonic Level Sensor, UART TTL Output, Threaded, PVDF/PVC Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDevice Type
Ultrasonic
Mounting Type
Threaded
Switch Output
UART TTL
Body Material
PVDF/PVC
Cable Length
120mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
80°C
Maximum dc Voltage
12V
Thread Size
M30
Series
NU
Country of Origin
China