RS Pro Ultrasonic Sensor Barrel, 0.2 → 4 m, PCB

Technical documents
Specifications
Brand
RS ProDetection Range
0.2 → 4 m
Body Style
Barrel
Transducer Frequency
40kHz
Diameter
10 mm
Supply Voltage
20 V
Terminal Type
PCB
Length
7.1mm
Maximum Operating Temperature
+85°C
Dimensions
7.1 x 9.9 mm
Minimum Operating Temperature
-40°C
Standards Met
RoHS Compliant
Product details
RS Pro Compact Ultrasonic Sensors
Compact ultrasonic sensors are highly sensitive and compact sensors.
The RS Pro range of open structure, compact ultrasonic sensors are used to receive ultrasonic waves.
Features & Benefits
Compact and light weight
High sensitivity and sound pressure
40kHz operating frequency
Directivity 80°
Body is elastically fixed to the base
Housed in a case
Typical Application
Burglar alarms
Range finders
Automatic doors
remote controls
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProDetection Range
0.2 → 4 m
Body Style
Barrel
Transducer Frequency
40kHz
Diameter
10 mm
Supply Voltage
20 V
Terminal Type
PCB
Length
7.1mm
Maximum Operating Temperature
+85°C
Dimensions
7.1 x 9.9 mm
Minimum Operating Temperature
-40°C
Standards Met
RoHS Compliant
Product details
RS Pro Compact Ultrasonic Sensors
Compact ultrasonic sensors are highly sensitive and compact sensors.
The RS Pro range of open structure, compact ultrasonic sensors are used to receive ultrasonic waves.
Features & Benefits
Compact and light weight
High sensitivity and sound pressure
40kHz operating frequency
Directivity 80°
Body is elastically fixed to the base
Housed in a case
Typical Application
Burglar alarms
Range finders
Automatic doors
remote controls