RS PRO Ultrasonic Threaded Barrel Proximity Sensor, M30, 2 m Detection 4-20 mA, 10 → 30 V dc

Technical documents
Specifications
Brand
RS ProThread Size
M30
Sensor Technology
Ultrasonic
Detection Range
2 m
Body Style
Threaded Barrel
Analogue Switching Output Type
4-20 mA
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
100mm
Housing Material
Brass Nickel Plated
Width
30mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Series
M30
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProThread Size
M30
Sensor Technology
Ultrasonic
Detection Range
2 m
Body Style
Threaded Barrel
Analogue Switching Output Type
4-20 mA
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
100mm
Housing Material
Brass Nickel Plated
Width
30mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Series
M30
Country of Origin
China