RS PRO Uni-Directional, Surface Mount 6mm Microphone Condenser -47dB

Technical documents
Specifications
Brand
RS ProSensitivity
-47dB
Directivity
Uni-Directional
Standard Operating Voltage
2V
Mounting Type
Surface Mount
Output Impedance
2.2kΩ
Signal to Noise Ratio
58dB
Maximum Supply Current
0.5mA
Dimensions
6 (Dia.) x 2.2mm
Diameter
6mm
Height
2.2mm
Maximum Frequency
16kHz
Maximum Operating Temperature
+60°C
Minimum Frequency
50Hz
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSensitivity
-47dB
Directivity
Uni-Directional
Standard Operating Voltage
2V
Mounting Type
Surface Mount
Output Impedance
2.2kΩ
Signal to Noise Ratio
58dB
Maximum Supply Current
0.5mA
Dimensions
6 (Dia.) x 2.2mm
Diameter
6mm
Height
2.2mm
Maximum Frequency
16kHz
Maximum Operating Temperature
+60°C
Minimum Frequency
50Hz
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts