RS PRO Uninsulated Crimp Ring Terminal, 13mm Stud Size, 16mm² to 16mm² Wire Size, Silver

RS Stock No.: 270-7473Brand: RS PRO
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Brand

RS Pro

Series

E245391

Insulation

Uninsulated

Outer Ring Diameter

22mm

Inner Ring Diameter

13mm

Minimum Wire Size mm²

16mm²

Maximum Wire Size mm²

16mm²

Maximum Wire Size (mm²)

16mm²

Minimum Wire Size (mm²)

16mm²

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Maximum Wire Size (AWG)

6AWG

Minimum Wire Size (AWG)

6AWG

Stud Size

13mm

Colour

Silver

Contact Plating

Tin

Contact Material

Copper

Thickness

1.2mm

Overall Length

37mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Uninsulated Crimp Ring Terminals

RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.

Features and Benefits

  • RS PRO uninsulated DIN 46234 crimp ring terminals

  • Made from copper

  • Brazed seam

  • Available with a variety of wire sizes

Applications

  • Electrical installation

  • Cable connection

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 100) (ex VAT)

RS PRO Uninsulated Crimp Ring Terminal, 13mm Stud Size, 16mm² to 16mm² Wire Size, Silver

P.O.A.

Each (In a Bag of 100) (ex VAT)

RS PRO Uninsulated Crimp Ring Terminal, 13mm Stud Size, 16mm² to 16mm² Wire Size, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

E245391

Insulation

Uninsulated

Outer Ring Diameter

22mm

Inner Ring Diameter

13mm

Minimum Wire Size mm²

16mm²

Maximum Wire Size mm²

16mm²

Maximum Wire Size (mm²)

16mm²

Minimum Wire Size (mm²)

16mm²

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Maximum Wire Size (AWG)

6AWG

Minimum Wire Size (AWG)

6AWG

Stud Size

13mm

Colour

Silver

Contact Plating

Tin

Contact Material

Copper

Thickness

1.2mm

Overall Length

37mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Uninsulated Crimp Ring Terminals

RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.

Features and Benefits

  • RS PRO uninsulated DIN 46234 crimp ring terminals

  • Made from copper

  • Brazed seam

  • Available with a variety of wire sizes

Applications

  • Electrical installation

  • Cable connection