RS PRO Uninsulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 3.7mm Stud Size
RS Stock No.: 178-8700Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInsulation
Uninsulated
Width
5.7mm
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
3.7mm
Contact Plating
Tin
Overall Length
16mm
Contact Material
Copper
Thickness
0.8mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO Uninsulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 3.7mm Stud Size
1
P.O.A.
RS PRO Uninsulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 3.7mm Stud Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInsulation
Uninsulated
Width
5.7mm
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
3.7mm
Contact Plating
Tin
Overall Length
16mm
Contact Material
Copper
Thickness
0.8mm
Country of Origin
Taiwan, Province Of China