RS PRO Uninsulated Female Spade Connector, Open barrel, 0.8 x 6.35mm Tab Size, 2.5mm² to 6mm²

RS Stock No.: 205-5272Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Brand

RS Pro

Type

Open barrel

Spade Connector Type

Receptacle

Gender

Female

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Tab Size

0.8 x 6.35mm

Tab Thickness

0.8mm

Tab Width

6.35mm

Insulation

Uninsulated

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Wire Size

2.5 → 6 mm², 12 → 10 mm²,

Orientation

Straight

Overall Length

19.2mm

Shrouded/Unshrouded

Unshrouded

Country of Origin

Taiwan, Province Of China

P.O.A.

RS PRO Uninsulated Female Spade Connector, Open barrel, 0.8 x 6.35mm Tab Size, 2.5mm² to 6mm²

P.O.A.

RS PRO Uninsulated Female Spade Connector, Open barrel, 0.8 x 6.35mm Tab Size, 2.5mm² to 6mm²

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Type

Open barrel

Spade Connector Type

Receptacle

Gender

Female

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Tab Size

0.8 x 6.35mm

Tab Thickness

0.8mm

Tab Width

6.35mm

Insulation

Uninsulated

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Wire Size

2.5 → 6 mm², 12 → 10 mm²,

Orientation

Straight

Overall Length

19.2mm

Shrouded/Unshrouded

Unshrouded

Country of Origin

Taiwan, Province Of China