RS PRO Uninsulated Female Spade Connector, Open barrel, 6.35 x 0.8mm Tab Size, 0.5mm² to 2mm²

Technical documents
Specifications
Brand
RS ProType
Open barrel
Spade Connector Type
Receptacle
Minimum Wire Size mm²
0.5mm²
Gender
Female
Maximum Wire Size mm²
2mm²
Tab Width
6.35mm
Tab Size
6.35 x 0.8mm
Tab Thickness
0.8mm
Insulation
Uninsulated
Maximum Wire Size AWG
14AWG
Minimum Wire Size AWG
20AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 2.0 mm², 20 → 14 AWG
Orientation
Straight
Overall Length
19.1mm
Shrouded/Unshrouded
Unshrouded
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProType
Open barrel
Spade Connector Type
Receptacle
Minimum Wire Size mm²
0.5mm²
Gender
Female
Maximum Wire Size mm²
2mm²
Tab Width
6.35mm
Tab Size
6.35 x 0.8mm
Tab Thickness
0.8mm
Insulation
Uninsulated
Maximum Wire Size AWG
14AWG
Minimum Wire Size AWG
20AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 2.0 mm², 20 → 14 AWG
Orientation
Straight
Overall Length
19.1mm
Shrouded/Unshrouded
Unshrouded
Country of Origin
Taiwan, Province Of China