RS PRO Uninsulated Male Spade Connector, Open barrel, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

Technical documents
Specifications
Brand
RS ProType
Open barrel
Spade Connector Type
Tab Terminal
Minimum Wire Size mm²
1.5mm²
Gender
Male
Maximum Wire Size mm²
2.5mm²
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Uninsulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Overall Length
20mm
Country of Origin
Taiwan, Province Of China
Product details

P.O.A.
100
P.O.A.
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
100 - 900 | P.O.A. |
1000+ | P.O.A. |

Technical documents
Specifications
Brand
RS ProType
Open barrel
Spade Connector Type
Tab Terminal
Minimum Wire Size mm²
1.5mm²
Gender
Male
Maximum Wire Size mm²
2.5mm²
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Uninsulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Overall Length
20mm
Country of Origin
Taiwan, Province Of China
Product details
