RS PRO Uninsulated Male Spade Connector, PCB Tab, 4.75 x 0.8mm Tab Size

RS Stock No.: 178-8403Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Brand

RS Pro

Type

PCB Tab

Gender

Male

Tab Size

4.75 x 0.8mm

Tab Width

4.75mm

Tab Thickness

0.8mm

Insulation

Uninsulated

Termination Method

Stud

Contact Material

Brass

Contact Plating

Tin

Shrouded/Unshrouded

Unshrouded

Overall Length

15.5mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Uninsulated Male Spade Connector, PCB Tab, 4.75 x 0.8mm Tab Size

P.O.A.

RS PRO Uninsulated Male Spade Connector, PCB Tab, 4.75 x 0.8mm Tab Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

PCB Tab

Gender

Male

Tab Size

4.75 x 0.8mm

Tab Width

4.75mm

Tab Thickness

0.8mm

Insulation

Uninsulated

Termination Method

Stud

Contact Material

Brass

Contact Plating

Tin

Shrouded/Unshrouded

Unshrouded

Overall Length

15.5mm

Country of Origin

Taiwan, Province Of China