RS PRO Uninsulated Ring Terminal, 3.2mm Stud Size, 0.5mm² to 1.5mm² Wire Size

RS Stock No.: 178-7256Brand: RS PRODistrelec Article No.: 30425361
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Brand

RS Pro

Series

E245391

Insulation

Uninsulated

Inner Ring Diameter

3.2mm

Outer Ring Diameter

6mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

3.2mm

Contact Plating

Tin

Contact Material

Copper

Thickness

0.8mm

Overall Length

14mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30425361

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Uninsulated Ring Terminal, 3.2mm Stud Size, 0.5mm² to 1.5mm² Wire Size

P.O.A.

RS PRO Uninsulated Ring Terminal, 3.2mm Stud Size, 0.5mm² to 1.5mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Series

E245391

Insulation

Uninsulated

Inner Ring Diameter

3.2mm

Outer Ring Diameter

6mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

3.2mm

Contact Plating

Tin

Contact Material

Copper

Thickness

0.8mm

Overall Length

14mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30425361

Country of Origin

Taiwan, Province Of China

You may be interested in