RS PRO Uninsulated, Tin Crimp Pin Connector, 16mm² to 16mm², 6AWG to 6AWG, 5.5mm Pin Diameter, 16mm Pin Length, Silver

Technical documents
Specifications
Brand
RS ProInsulation
Uninsulated
Minimum Wire Size mm²
16mm²
Minimum Wire Size (mm²)
16mm²
Maximum Wire Size mm²
16mm²
Overall Length
26mm
Maximum Wire Size (mm²)
16mm²
Minimum Wire Size AWG
6AWG
Minimum Wire Size (AWG)
6AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
6AWG
Maximum Wire Size (AWG)
6AWG
Pin Diameter
5.5mm
Pin Length
16mm
Colour
Silver
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInsulation
Uninsulated
Minimum Wire Size mm²
16mm²
Minimum Wire Size (mm²)
16mm²
Maximum Wire Size mm²
16mm²
Overall Length
26mm
Maximum Wire Size (mm²)
16mm²
Minimum Wire Size AWG
6AWG
Minimum Wire Size (AWG)
6AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
6AWG
Maximum Wire Size (AWG)
6AWG
Pin Diameter
5.5mm
Pin Length
16mm
Colour
Silver
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China