RS PRO Universal Connector, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

RS Stock No.: 767-5676Brand: RS PRODistrelec Article No.: 30417764
brand-logo
View all in Connecting Components

Technical documents

Specifications

Brand

RS Pro

Connector Type

Universal Connector

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Material

Die Cast Zinc

Structural Element Type

Fixing & Connection Element

Product Family

RS Structural System

Product System

40

Country of Origin

Germany

Product details

Universal Connector

Universal connectors for use with RS Structural system profiles. This universal connector will connect two aluminium profiles. These connectors are also compatible with the Item range of profiles.

Die-cast zinc

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Stock information temporarily unavailable.

P.O.A.

RS PRO Universal Connector, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

P.O.A.

RS PRO Universal Connector, Connecting Component, Strut Profile 40 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector Type

Universal Connector

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Material

Die Cast Zinc

Structural Element Type

Fixing & Connection Element

Product Family

RS Structural System

Product System

40

Country of Origin

Germany

Product details

Universal Connector

Universal connectors for use with RS Structural system profiles. This universal connector will connect two aluminium profiles. These connectors are also compatible with the Item range of profiles.

Die-cast zinc

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.