Technical documents
Specifications
Brand
RS ProSupply Voltage
12 → 80 V dc
Decibels at 1 Metre
97dB
Current Type
DC
Number Of Tones
1
Housing Colour
Black
Mounting Style
Universal
Application Type
Sounder
Maximum Decibel
97dB
Base Length
102mm
Minimum Temperature
-30°C
Standards Met
EMC, RoHS Compliant
Housing Material
Glass Filled Nylon
Base Width
41mm
Maximum Temperature
+70°C
Special Features
Pressure Washable & Fully Weatherproof
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSupply Voltage
12 → 80 V dc
Decibels at 1 Metre
97dB
Current Type
DC
Number Of Tones
1
Housing Colour
Black
Mounting Style
Universal
Application Type
Sounder
Maximum Decibel
97dB
Base Length
102mm
Minimum Temperature
-30°C
Standards Met
EMC, RoHS Compliant
Housing Material
Glass Filled Nylon
Base Width
41mm
Maximum Temperature
+70°C
Special Features
Pressure Washable & Fully Weatherproof