RS PRO Universal Electronic Sounder, 12 → 80 V dc, 107dB at 1 m, DC, Single-Tone

RS Stock No.: 235-411Brand: RS PRO
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 → 80 V dc

Decibels at 1 Metre

107dB

Current Type

DC

Number Of Tones

1

Housing Colour

Black

Mounting Style

Universal

Application Type

Sounder

Maximum Decibel

107dB

Base Length

102mm

Standards Met

EMC, RoHS Compliant

Housing Material

Glass Filled Nylon

Minimum Temperature

-30°C

Base Width

41mm

Maximum Temperature

+70°C

Special Features

Pressure Washable & Fully Weatherproof

P.O.A.

RS PRO Universal Electronic Sounder, 12 → 80 V dc, 107dB at 1 m, DC, Single-Tone

P.O.A.

RS PRO Universal Electronic Sounder, 12 → 80 V dc, 107dB at 1 m, DC, Single-Tone

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 → 80 V dc

Decibels at 1 Metre

107dB

Current Type

DC

Number Of Tones

1

Housing Colour

Black

Mounting Style

Universal

Application Type

Sounder

Maximum Decibel

107dB

Base Length

102mm

Standards Met

EMC, RoHS Compliant

Housing Material

Glass Filled Nylon

Minimum Temperature

-30°C

Base Width

41mm

Maximum Temperature

+70°C

Special Features

Pressure Washable & Fully Weatherproof