RS PRO Universal Joint, Double, Needle Roller, Bore 25mm, 163mm Length

Technical documents
Specifications
Brand
RS ProBore
25mm
Number of Joints
Double
Hub Outer Diameter
50mm
Overall Length
163mm
Joint Type
Needle Roller
Hub Type
Bored Hub
Maximum Working Angle
90°
Peak Torque
200Nm
Material
Steel
Maximum Speed
4000rpm
Country of Origin
Italy
Product details
Double Universal Joint with Needle Bearing
Carbon steel universal joints for connecting equipment where there is a misalignment greater than 5 degrees up to an angle of 90 degrees. Fitted with needle bearings lubricated for a lifetime and requiring no maintenance, suitable for applications with speeds of up to 4000 rpm. Smooth and silent operation, suitable applications include connection of conveyers, line shafts and drive shafts.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBore
25mm
Number of Joints
Double
Hub Outer Diameter
50mm
Overall Length
163mm
Joint Type
Needle Roller
Hub Type
Bored Hub
Maximum Working Angle
90°
Peak Torque
200Nm
Material
Steel
Maximum Speed
4000rpm
Country of Origin
Italy
Product details
Double Universal Joint with Needle Bearing
Carbon steel universal joints for connecting equipment where there is a misalignment greater than 5 degrees up to an angle of 90 degrees. Fitted with needle bearings lubricated for a lifetime and requiring no maintenance, suitable for applications with speeds of up to 4000 rpm. Smooth and silent operation, suitable applications include connection of conveyers, line shafts and drive shafts.