RS PRO Universal Joint, Double, Plain, Bore 25mm, 163mm Length
RS Stock No.: 790-6778Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBore
25mm
Number of Joints
Double
Hub Outer Diameter
50mm
Overall Length
163mm
Joint Type
Plain
Hub Type
Bored Hub
Maximum Working Angle
90°
Peak Torque
600Nm
Material
Steel
Maximum Speed
1000rpm
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Universal Joint, Double, Plain, Bore 25mm, 163mm Length
1
P.O.A.
RS PRO Universal Joint, Double, Plain, Bore 25mm, 163mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBore
25mm
Number of Joints
Double
Hub Outer Diameter
50mm
Overall Length
163mm
Joint Type
Plain
Hub Type
Bored Hub
Maximum Working Angle
90°
Peak Torque
600Nm
Material
Steel
Maximum Speed
1000rpm
Country of Origin
Italy