RS PRO Unmanaged 4 Port Ethernet Switch, RJ-45

RS Stock No.: 272-7644Brand: RS PRO
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

RS Pro

Number Of Ports

4

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

Plug Type

RJ-45

Country of Origin

China

You may be interested in

P.O.A.

RS PRO Unmanaged 4 Port Ethernet Switch, RJ-45

P.O.A.

RS PRO Unmanaged 4 Port Ethernet Switch, RJ-45

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Ports

4

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

Plug Type

RJ-45

Country of Origin

China

You may be interested in