Technical documents
Specifications
Brand
RS ProNumber Of Ports
5
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
5
SFP Ports
0
Height
99mm
Network Speed
10/100Mbit/s
Width
23mm
Dimensions
99 x 94 x 23mm
RS-485 Ports
0
Depth
94mm
Distrelec Product Id
30390802
For Use With
Ethernet Network
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Unmanaged 5 Port Ethernet Switch
1
P.O.A.
RS PRO Unmanaged 5 Port Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Ports
5
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
5
SFP Ports
0
Height
99mm
Network Speed
10/100Mbit/s
Width
23mm
Dimensions
99 x 94 x 23mm
RS-485 Ports
0
Depth
94mm
Distrelec Product Id
30390802
For Use With
Ethernet Network
Country of Origin
United Kingdom