Technical documents
Specifications
Brand
RS ProNumber Of Ports
8
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
8
SFP Ports
0
Height
99mm
Network Speed
10/100Mbit/s
Dimensions
99 x 45 x 115mm
RS-485 Ports
0
Depth
115mm
Width
45mm
Protocol Type
Ethernet 10/100 Mbit/s
For Use With
Ethernet Network
Distrelec Product Id
30390803
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Ports
8
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
8
SFP Ports
0
Height
99mm
Network Speed
10/100Mbit/s
Dimensions
99 x 45 x 115mm
RS-485 Ports
0
Depth
115mm
Width
45mm
Protocol Type
Ethernet 10/100 Mbit/s
For Use With
Ethernet Network
Distrelec Product Id
30390803
Country of Origin
United Kingdom