Technical documents
Specifications
Brand
RS ProNumber Of Ports
8
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
8
SFP Ports
0
Height
99mm
Network Speed
10/100Mbit/s
Dimensions
99 x 41 x 115mm
RS-485 Ports
0
Depth
115mm
Width
41mm
Distrelec Product Id
30394883
Weight
370g
Country of Origin
United Kingdom
You may be interested in
Brainboxes SW-608Brand: Brainboxes
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Unmanaged 8 Port Ethernet Switch
1
P.O.A.
RS PRO Unmanaged 8 Port Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Brainboxes SW-608Brand: Brainboxes
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProNumber Of Ports
8
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
8
SFP Ports
0
Height
99mm
Network Speed
10/100Mbit/s
Dimensions
99 x 41 x 115mm
RS-485 Ports
0
Depth
115mm
Width
41mm
Distrelec Product Id
30394883
Weight
370g
Country of Origin
United Kingdom
You may be interested in
Brainboxes SW-608Brand: Brainboxes
P.O.A.Each (ex VAT)