Technical documents
Specifications
Brand
RS ProNumber Of Ports
8
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
8
SFP Ports
0
Height
107mm
Network Speed
10/100Mbit/s
Series
RS-008
Dimensions
107 x 102 x 28mm
RS-485 Ports
0
Depth
28mm
Width
102mm
Country of Origin
United Kingdom
P.O.A.
RS PRO Unmanaged 8 Port Ethernet Switch
1
P.O.A.
RS PRO Unmanaged 8 Port Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProNumber Of Ports
8
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
8
SFP Ports
0
Height
107mm
Network Speed
10/100Mbit/s
Series
RS-008
Dimensions
107 x 102 x 28mm
RS-485 Ports
0
Depth
28mm
Width
102mm
Country of Origin
United Kingdom