RS PRO Unpainted Stainless Steel Terminal Box, IP66, 400 x 120 x 200mm

RS Stock No.: 749-1848Brand: RS PRO
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

RS Pro

Dimensions L x W x H

400 x 120 x 200mm

Dimensions (L x W x H)

400 x 120 x 200mm

Material

Stainless Steel

Length

400mm

Width

120mm

Height

200mm

IP Rating

IP66

Colour

Unpainted

Country of Origin

India

Product details

RS PRO IP66 Sealed Terminal Boxes

Introducing a range of RS PRO heavy duty terminal boxes. These boxes are designed for housing DIN rail terminals and accessories. Constructed from 1.2 mm AISI 304 natural finish stainless steel and fitted with a black neoprene gasket these enclosures provide an IP66 rating.

Why would you buy this product?

RS PRO Terminal boxes are manufactured to a very high standard, used for a wide range of applications and are essential for electrical and electro-mechanical jointing applications.

Features and Benefits

• Material 304 / 1.4301 stainless steel
• IP66 rating
• Lids with black neoprene gasket and 4 x M6 captive hexagon headed screws
• Operating temperature -20 °C to +110 °C
• Multiple DIN rail fixing points, M5
• External M6 earth stud

Typical Application

Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs
Approvals & Certification
• IP66 rating

FAQs
Does this box come with terminal?

No, there are no terminals supplied with this junction box

Does this box have knockouts and if so what’s the size?

No, there are no knockouts with this junction box

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Unpainted Stainless Steel Terminal Box, IP66, 400 x 120 x 200mm

P.O.A.

RS PRO Unpainted Stainless Steel Terminal Box, IP66, 400 x 120 x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Dimensions L x W x H

400 x 120 x 200mm

Dimensions (L x W x H)

400 x 120 x 200mm

Material

Stainless Steel

Length

400mm

Width

120mm

Height

200mm

IP Rating

IP66

Colour

Unpainted

Country of Origin

India

Product details

RS PRO IP66 Sealed Terminal Boxes

Introducing a range of RS PRO heavy duty terminal boxes. These boxes are designed for housing DIN rail terminals and accessories. Constructed from 1.2 mm AISI 304 natural finish stainless steel and fitted with a black neoprene gasket these enclosures provide an IP66 rating.

Why would you buy this product?

RS PRO Terminal boxes are manufactured to a very high standard, used for a wide range of applications and are essential for electrical and electro-mechanical jointing applications.

Features and Benefits

• Material 304 / 1.4301 stainless steel
• IP66 rating
• Lids with black neoprene gasket and 4 x M6 captive hexagon headed screws
• Operating temperature -20 °C to +110 °C
• Multiple DIN rail fixing points, M5
• External M6 earth stud

Typical Application

Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs
Approvals & Certification
• IP66 rating

FAQs
Does this box come with terminal?

No, there are no terminals supplied with this junction box

Does this box have knockouts and if so what’s the size?

No, there are no knockouts with this junction box

You may be interested in