RS PRO Unshielded Wire-wound SMD Inductor 220 μH ±15% Wire-Wound 940mA Idc

Technical documents
Specifications
Brand
RS ProInductance
220 μH
Maximum dc Current
940mA
Length
12mm
Depth
12mm
Height
9.1mm
Dimensions
12 x 12 x 9.1mm
Shielded
No
Tolerance
±15%
Maximum DC Resistance
298mΩ
Series
LCP
Maximum Self Resonant Frequency
1MHz
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Country of Origin
India
Product details
RS Pro Surface Mount Toroidal Inductors 10uf-220uf
RS Pro Surface mount toroidal inductors are excellent for filtering high frequency signals while supporting a substantial DC Current. These SMD inductors can be used in applications where energy storage is required for storage of a highly stable inductance when a rapid change in current occurs. The RS Pro chokes have an operating frequency to 1 MHz and include high energy storage with low saturation.
Applications
Common mode filter
DC-DC convertors
Step up, step down
Filtering battery powered equipment
Inverting or dual output
Standards
RoHS Compliant
SO-9001:2000
TS-16949:2002
ISO-14001:2004
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInductance
220 μH
Maximum dc Current
940mA
Length
12mm
Depth
12mm
Height
9.1mm
Dimensions
12 x 12 x 9.1mm
Shielded
No
Tolerance
±15%
Maximum DC Resistance
298mΩ
Series
LCP
Maximum Self Resonant Frequency
1MHz
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Country of Origin
India
Product details
RS Pro Surface Mount Toroidal Inductors 10uf-220uf
RS Pro Surface mount toroidal inductors are excellent for filtering high frequency signals while supporting a substantial DC Current. These SMD inductors can be used in applications where energy storage is required for storage of a highly stable inductance when a rapid change in current occurs. The RS Pro chokes have an operating frequency to 1 MHz and include high energy storage with low saturation.
Applications
Common mode filter
DC-DC convertors
Step up, step down
Filtering battery powered equipment
Inverting or dual output
Standards
RoHS Compliant
SO-9001:2000
TS-16949:2002
ISO-14001:2004