RS PRO USB 2.0, Male USB A to Female USB A, 3m
RS Stock No.: 182-8858Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
3m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
White
Standards Met
CE, REACH
Connector A
USB A
Connector B Gender
Female
Connector B
USB A
Connector A Gender
Male
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO USB 2.0, Male USB A to Female USB A, 3m
1
P.O.A.
RS PRO USB 2.0, Male USB A to Female USB A, 3m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
3m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
White
Standards Met
CE, REACH
Connector A
USB A
Connector B Gender
Female
Connector B
USB A
Connector A Gender
Male
Country of Origin
China