RS PRO USB 2.0, Male USB A to Female USB A, 5m

RS Stock No.: 182-8860Brand: RS PRO
brand-logo
View all in USB Cables

Technical documents

Specifications

Brand

RS Pro

Length

5m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector A Gender

Male

Connector A

USB A

Connector B

USB A

Connector B Gender

Female

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO USB 2.0, Male USB A to Female USB A, 5m

P.O.A.

RS PRO USB 2.0, Male USB A to Female USB A, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

5m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector A Gender

Male

Connector A

USB A

Connector B

USB A

Connector B Gender

Female

Country of Origin

China

You may be interested in