RS PRO USB 2.0, Male USB A to Male Micro USB B, 1.8m
RS Stock No.: 182-8872Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
1.8m
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Standards Met
CE, REACH
Country of Origin
China
You may be interested in
RS PRO , 1.8mBrand: RS PRO
P.O.A.Each (ex VAT)
P.O.A.
RS PRO USB 2.0, Male USB A to Male Micro USB B, 1.8m
1
P.O.A.
RS PRO USB 2.0, Male USB A to Male Micro USB B, 1.8m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO , 1.8mBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProLength
1.8m
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Standards Met
CE, REACH
Country of Origin
China
You may be interested in
RS PRO , 1.8mBrand: RS PRO
P.O.A.Each (ex VAT)