RS PRO USB 2.0, Male USB A to Male Micro USB B, 1m

RS Stock No.: 182-8495Brand: RS PRO
brand-logo
View all in USB Cables

Technical documents

Specifications

Brand

RS Pro

Length

1m

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Connector B Gender

Male

Connector B

Micro USB B

Connector A

USB A

Connector A Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO USB 2.0, Male USB A to Male Micro USB B, 1m

P.O.A.

RS PRO USB 2.0, Male USB A to Male Micro USB B, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

1m

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Connector B Gender

Male

Connector B

Micro USB B

Connector A

USB A

Connector A Gender

Male

Country of Origin

China