RS PRO USB 2.0, Male USB A to Male Micro USB B, 500mm

RS Stock No.: 236-9079Brand: RS PRODistrelec Article No.: 30419048
brand-logo
View all in USB Cables

Technical documents

Specifications

Brand

RS Pro

Length

500mm

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector B

Micro USB B

Connector B Gender

Male

Connector A

USB A

Distrelec Product Id

30419048

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO USB 2.0, Male USB A to Male Micro USB B, 500mm

P.O.A.

RS PRO USB 2.0, Male USB A to Male Micro USB B, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

500mm

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector B

Micro USB B

Connector B Gender

Male

Connector A

USB A

Distrelec Product Id

30419048

Country of Origin

China