RS PRO USB 2.0, Male USB A to Male USB B, 10m

RS Stock No.: 220-6498Brand: RS PRODistrelec Article No.: 30395005
brand-logo
View all in USB Cables

Technical documents

Specifications

Brand

RS Pro

Length

10m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Extension Booster Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Distrelec Product Id

30395005

Connector A

USB A

Connector B Gender

Male

Connector B

USB B

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO USB 2.0, Male USB A to Male USB B, 10m

P.O.A.

RS PRO USB 2.0, Male USB A to Male USB B, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

10m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Extension Booster Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Distrelec Product Id

30395005

Connector A

USB A

Connector B Gender

Male

Connector B

USB B

Country of Origin

China