RS PRO USB 2.0, Male USB A to Male USB B, 1m
RS Stock No.: 252-7137Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
1m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Grey
Mounting Type
Plug-In
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO USB 2.0, Male USB A to Male USB B, 1m
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO USB 2.0, Male USB A to Male USB B, 1m
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
1m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Grey
Mounting Type
Plug-In
Country of Origin
China