RS PRO USB 3.1, Male USB C to Male Micro USB B, 1m

RS Stock No.: 895-0509Brand: RS PRODistrelec Article No.: 30403634
brand-logo
View all in USB Cables

Technical documents

Specifications

Brand

RS Pro

Length

1m

Connector 1

USB C

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Standards Met

RoHS Compliant, UL 2725

Connector B Gender

Male

Distrelec Product Id

30403634

Connector A

USB C

Connector B

Micro USB B

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO USB 3.1, Male USB C to Male Micro USB B, 1m

P.O.A.

RS PRO USB 3.1, Male USB C to Male Micro USB B, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

1m

Connector 1

USB C

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Standards Met

RoHS Compliant, UL 2725

Connector B Gender

Male

Distrelec Product Id

30403634

Connector A

USB C

Connector B

Micro USB B

Country of Origin

China