RS PRO USB A Male to USB A Female Adapter

RS Stock No.: 724-4147Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Connector A

USB A

Connector A Gender

Male

Connector B

USB A

Connector B Gender

Female

USB Standard

USB 3.0

Country of Origin

China

Product details

USB 3.0 Adapters

Clever Little Box USB 3.0 adapters with SuperSpeed USB technology deliver 10x the data transfer rate of Hi-Speed USB, as well as improved power efficiency.

Features and Benefits

USB 3.0 cable offers a durable high-quality connection
Fast transfer speeds between storage devices and peripherals
Offers a throughput of up to 4.8Gbps when used with a USB 3.0 host and device, an astounding 10x the capability of USB 2.0 (480Mbps)
Features high-quality shielded twisted pair (STP) construction, helping to prevent electro-magnetic interference and ensuring reliable data communicatio
Sync-N-Go technology that minimizes user wait-time
Provides opptimized power efficiency
Voltage: 300V DC, 5M/10ms
Insulation resistance: 10M minimum
Contact resistance: 2 maximum
Working temperature: -25 to 80 °C

P.O.A.

RS PRO USB A Male to USB A Female Adapter

P.O.A.

RS PRO USB A Male to USB A Female Adapter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Connector A

USB A

Connector A Gender

Male

Connector B

USB A

Connector B Gender

Female

USB Standard

USB 3.0

Country of Origin

China

Product details

USB 3.0 Adapters

Clever Little Box USB 3.0 adapters with SuperSpeed USB technology deliver 10x the data transfer rate of Hi-Speed USB, as well as improved power efficiency.

Features and Benefits

USB 3.0 cable offers a durable high-quality connection
Fast transfer speeds between storage devices and peripherals
Offers a throughput of up to 4.8Gbps when used with a USB 3.0 host and device, an astounding 10x the capability of USB 2.0 (480Mbps)
Features high-quality shielded twisted pair (STP) construction, helping to prevent electro-magnetic interference and ensuring reliable data communicatio
Sync-N-Go technology that minimizes user wait-time
Provides opptimized power efficiency
Voltage: 300V DC, 5M/10ms
Insulation resistance: 10M minimum
Contact resistance: 2 maximum
Working temperature: -25 to 80 °C