RS PRO USB A to VGA Adapter, USB 3.0, 1 Supported Display(s) - 2048 x 1152 Maximum Resolution

RS Stock No.: 144-7990Brand: RS PRO
brand-logo
View all in USB Video Adapters

Technical documents

Specifications

Brand

RS Pro

Maximum Resolution

2048 x 1152

Video Connection Type

VGA

USB Connection Type

USB A

Number of Displays Supported

1

USB Standard

USB 3.0

Country of Origin

China

Product details

RS Pro USB 3.0 to VGA Adapter

The RS Pro VGA Display Adapter enables computer connection to second display devices using USB 3.0 port. With this convenient design, it can connect up to 6 display devices to a computer without installing extra video cards. Once the driver has been installed, your USB-attached monitor will connect immediately no need for system reboot after plugging the USB adapter.

The USB to VGA adapter protects the system performance of your computer, by occupying little computer resource. Ensuring top quality display without compromising your computers performance.

Features and Benefits

• Plug and Play; Add-on monitor, LCD or projector through a single USB 3.0 port hot-plug
• Add or remove monitors without rebooting
• Compact design that works with all VGA displays.
• Supports High Resolution up to 2048 x 1152 pixels
• Supports video streaming
• Extend and Mirror mode support.
• Resumes from hibernation and suspend modes
• Supports up to 6 USB display adapters to work simultaneously

USB Video Adapter

P.O.A.

RS PRO USB A to VGA Adapter, USB 3.0, 1 Supported Display(s) - 2048 x 1152 Maximum Resolution

P.O.A.

RS PRO USB A to VGA Adapter, USB 3.0, 1 Supported Display(s) - 2048 x 1152 Maximum Resolution

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Maximum Resolution

2048 x 1152

Video Connection Type

VGA

USB Connection Type

USB A

Number of Displays Supported

1

USB Standard

USB 3.0

Country of Origin

China

Product details

RS Pro USB 3.0 to VGA Adapter

The RS Pro VGA Display Adapter enables computer connection to second display devices using USB 3.0 port. With this convenient design, it can connect up to 6 display devices to a computer without installing extra video cards. Once the driver has been installed, your USB-attached monitor will connect immediately no need for system reboot after plugging the USB adapter.

The USB to VGA adapter protects the system performance of your computer, by occupying little computer resource. Ensuring top quality display without compromising your computers performance.

Features and Benefits

• Plug and Play; Add-on monitor, LCD or projector through a single USB 3.0 port hot-plug
• Add or remove monitors without rebooting
• Compact design that works with all VGA displays.
• Supports High Resolution up to 2048 x 1152 pixels
• Supports video streaming
• Extend and Mirror mode support.
• Resumes from hibernation and suspend modes
• Supports up to 6 USB display adapters to work simultaneously

USB Video Adapter