Technical documents
Specifications
Brand
RS ProUSB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
1080p
Video Connection Type
VGA
Country of Origin
China
You may be interested in
StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 @ 60HzBrand: StarTech.com
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO USB C to VGA Adapter Cable, USB 3.1, 1 Supported Display(s) - 1080p
1
P.O.A.
RS PRO USB C to VGA Adapter Cable, USB 3.1, 1 Supported Display(s) - 1080p
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 @ 60HzBrand: StarTech.com
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProUSB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
1080p
Video Connection Type
VGA
Country of Origin
China
You may be interested in
StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 @ 60HzBrand: StarTech.com
P.O.A.Each (ex VAT)