RS PRO USB Wifi Microscope, 1280 x 1024 pixels, 10 → 160X Magnification

RS Stock No.: 913-2484Brand: RS PRO
brand-logo
View all in Microscopes

Technical documents

Specifications

Brand

RS Pro

Magnification Power

10 → 160X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

Yes

Battery Type

Internal Rechargeable

Weight

0.088kg

Dimensions

142 x 36mm

Diameter

36mm

Length

142mm

Plug Type

Type C - European Plug

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO USB Wifi Microscope, 1280 x 1024 pixels, 10 → 160X Magnification

P.O.A.

RS PRO USB Wifi Microscope, 1280 x 1024 pixels, 10 → 160X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Magnification Power

10 → 160X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

Yes

Battery Type

Internal Rechargeable

Weight

0.088kg

Dimensions

142 x 36mm

Diameter

36mm

Length

142mm

Plug Type

Type C - European Plug

Country of Origin

China