Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO USB Wifi Microscope, 1280 x 1024 pixels, 5 → 200X Magnification

RS Stock No.: 913-2487Brand: RS PRO
brand-logo
View all in Microscopes

Technical documents

Specifications

Brand

RS Pro

Magnification Power

5 → 200X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

Yes

Battery Type

Internal Rechargeable

Weight

0.088kg

Dimensions

142 x 36mm

Diameter

36mm

Length

142mm

Plug Type

Type C - European Plug

Country of Origin

China

Product details

RS Wi-Fi Polarised Digital Microscope

From the trusted RS PRO brand, this innovative Mic-Fi handheld digital microscope features in-built WiFi transmission, breaking away from the conception of traditional microscopes. The microscope can output digitally to a computer via the included USB cable, and by downloading the Mic-Fi companion app from the App store or Google play, the microscope transmits directly to your smartphone or tablet device. This results in fantastic opportunities for portability, convenience, and the ability to use the microscope easily alongside other computer software.

This digital microscope camera features an in-built adjustable polariser that reduces glare and reflection on shiny objects, meaning it is ideal for use with conventional slides.

Easy to use and convenient, the RS PRO digital microscope is ideal for measurement, conservation, and the copy and transfer of images and video.

Features and Benefits

Handheld
Colour polarised digital microscope
For use with Windows, OS X, iOS or Android operating systems
Magnification: 5x - 200x
Adjustable white LED
1.3 MP CMOS 1/4 in sensor
USB 2.0 Connection
In-built WiFi transmission
Up to 30 fps
5 m maximum wireless transmission distance
Li-ion Battery offers a continuous working time of 2 hours
Can be charged from a laptop or PC via USB
Available with UK or EURO Plug types
Lightweight and portable, as it can be used with a smartphone device

Applications

RS PRO Wifi Microscopes are the ideal choice for Electronic and Mechanical engineers, designed for Inspection applications. With high resolution, this digital solution is effective where ever you need an up-close, detailed view of parts and materials, and a camera to capture images. As it is cost-effective, low power and easy to use, it can also be employed in educational environments. This usb and wifi digital microscope might be used for;

Industrial inspection - Electronics/mechanical assembly
Quality control - Scientific teaching tool
School research tool - Printing inspection - Textile inspection
Medical analysis - Dermatology (skin/scalp) exam
Trichology inspection - Insect dissection/observation
Plant dissection/observation - Jewellery Inspection
Reading aid

Plug Options

RS stock no: 913-2513 UK plug
RS stock no: 913-2487 Euro plug

Why RS PRO?

RS PRO aims to be your go-to brand when it comes to reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on. When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

Transparent Cap, USB ac adapter, USB cable, Plastic Stand, Line Calibration Ruler, Quick start guide

Stock information temporarily unavailable.

P.O.A.

RS PRO USB Wifi Microscope, 1280 x 1024 pixels, 5 → 200X Magnification

P.O.A.

RS PRO USB Wifi Microscope, 1280 x 1024 pixels, 5 → 200X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Magnification Power

5 → 200X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

Yes

Battery Type

Internal Rechargeable

Weight

0.088kg

Dimensions

142 x 36mm

Diameter

36mm

Length

142mm

Plug Type

Type C - European Plug

Country of Origin

China

Product details

RS Wi-Fi Polarised Digital Microscope

From the trusted RS PRO brand, this innovative Mic-Fi handheld digital microscope features in-built WiFi transmission, breaking away from the conception of traditional microscopes. The microscope can output digitally to a computer via the included USB cable, and by downloading the Mic-Fi companion app from the App store or Google play, the microscope transmits directly to your smartphone or tablet device. This results in fantastic opportunities for portability, convenience, and the ability to use the microscope easily alongside other computer software.

This digital microscope camera features an in-built adjustable polariser that reduces glare and reflection on shiny objects, meaning it is ideal for use with conventional slides.

Easy to use and convenient, the RS PRO digital microscope is ideal for measurement, conservation, and the copy and transfer of images and video.

Features and Benefits

Handheld
Colour polarised digital microscope
For use with Windows, OS X, iOS or Android operating systems
Magnification: 5x - 200x
Adjustable white LED
1.3 MP CMOS 1/4 in sensor
USB 2.0 Connection
In-built WiFi transmission
Up to 30 fps
5 m maximum wireless transmission distance
Li-ion Battery offers a continuous working time of 2 hours
Can be charged from a laptop or PC via USB
Available with UK or EURO Plug types
Lightweight and portable, as it can be used with a smartphone device

Applications

RS PRO Wifi Microscopes are the ideal choice for Electronic and Mechanical engineers, designed for Inspection applications. With high resolution, this digital solution is effective where ever you need an up-close, detailed view of parts and materials, and a camera to capture images. As it is cost-effective, low power and easy to use, it can also be employed in educational environments. This usb and wifi digital microscope might be used for;

Industrial inspection - Electronics/mechanical assembly
Quality control - Scientific teaching tool
School research tool - Printing inspection - Textile inspection
Medical analysis - Dermatology (skin/scalp) exam
Trichology inspection - Insect dissection/observation
Plant dissection/observation - Jewellery Inspection
Reading aid

Plug Options

RS stock no: 913-2513 UK plug
RS stock no: 913-2487 Euro plug

Why RS PRO?

RS PRO aims to be your go-to brand when it comes to reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on. When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

Transparent Cap, USB ac adapter, USB cable, Plastic Stand, Line Calibration Ruler, Quick start guide