Hazardous Product

RS PRO USB / WiFi Thermal Imaging Camera, -20 °C→+ 400 °C, 120 x 90pixel Detector Resolution

RS Stock No.: 274-0350Brand: RS PRO
brand-logo
View all in Thermal Imaging Cameras

Technical documents

Specifications

Brand

RS Pro

Temperature Measurement Range

-20 °C→+ 400 °C

Detector Resolution

120 x 90pixel

Display Resolution

240 x 320

Interface Type

USB / WiFi

Thermal Sensitivity

<0.06 °C @ +30 °C 60mK

Minimum Focus Distance

0.5m

Display Size

2.8in

Battery Level Indicator

Yes

IR/Visual Image Combination

Full IR

Other Built-in Measurements

None

Spatial Resolution IFOV

7.6mrad

Accuracy

±2 °C

Dimensions

224 x 77 x 96mm

Visual Camera

Yes

Optional Lenses

None

Image Storage

Micro SD Card

Application

Electrical, HVAC, Industrial, Residential

Model Number p

RS-979E

Field Of View

50° x 38°

Weight

500g

Maximum Temperature Measurement

+400 °C

Country of Origin

China

P.O.A.

RS PRO USB / WiFi Thermal Imaging Camera, -20 °C→+ 400 °C, 120 x 90pixel Detector Resolution

Calibration type

P.O.A.

RS PRO USB / WiFi Thermal Imaging Camera, -20 °C→+ 400 °C, 120 x 90pixel Detector Resolution

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Temperature Measurement Range

-20 °C→+ 400 °C

Detector Resolution

120 x 90pixel

Display Resolution

240 x 320

Interface Type

USB / WiFi

Thermal Sensitivity

<0.06 °C @ +30 °C 60mK

Minimum Focus Distance

0.5m

Display Size

2.8in

Battery Level Indicator

Yes

IR/Visual Image Combination

Full IR

Other Built-in Measurements

None

Spatial Resolution IFOV

7.6mrad

Accuracy

±2 °C

Dimensions

224 x 77 x 96mm

Visual Camera

Yes

Optional Lenses

None

Image Storage

Micro SD Card

Application

Electrical, HVAC, Industrial, Residential

Model Number p

RS-979E

Field Of View

50° x 38°

Weight

500g

Maximum Temperature Measurement

+400 °C

Country of Origin

China