RS PRO UV Visitor Safety Spectacle, Clear Polycarbonate Lens

RS Stock No.: 184-5936Brand: RS PROIMPA: 311061
brand-logo
View all in Safety Glasses

Technical documents

Specifications

Brand

RS Pro

Lens Colour

Clear

UV Protection

Yes

Style Type

Over Spectacles

Scratch Resistant

Yes

Frame Material

Polycarbonate

Lens Material

Polycarbonate (PC)

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO UV Visitor Safety Spectacle, Clear Polycarbonate Lens

P.O.A.

RS PRO UV Visitor Safety Spectacle, Clear Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Lens Colour

Clear

UV Protection

Yes

Style Type

Over Spectacles

Scratch Resistant

Yes

Frame Material

Polycarbonate

Lens Material

Polycarbonate (PC)

Country of Origin

China