Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO V250, 230V ac Solder Fume Extractor, HEPA H13, 135W, Type C - EuroPlug to Type G - British 3-pin

RS Stock No.: 764-5720Brand: RS PRO
brand-logo
View all in Soldering Fume Extractors

Technical documents

Specifications

Brand

RS Pro

Model Number

V250

Pre Filter Type

F7 96% @ 2 microns

Filter Type

HEPA H13

Main Filter Type

H14 99.997% @ 0.3 microns

Noise Level

55dB(A)

Voltage Rating

230V ac

Wattage

135W

ESD Safe

Yes

Weight

10kg

Plug Type

Type C - EuroPlug to Type G - British 3-pin

Remote Control

No

Depth

260mm

Height

390mm

Width

260mm

Filter Full Alarm

Yes

Maximum Airflow Rate

180m³/h

Speed Setting

No

Maximum Users

2

Extraction Type

Volume

Country of Origin

United Kingdom

Product details

RS PRO RS-E0842 Fume Extraction Unit

From the trusted RS PRO brand, the RS-E0842 solder fume extractor is our cost-effective dual-arm fume extraction unit for professional applications. With a robust design and high-efficiency filtering system, this fume extractor guarantees long life and best-in-class low noise levels.

This solder fume extraction unit has been designed primarily to extract the fumes generated during hand soldering in the electronics industry, and comes complete with an extraction arm and installation kit that contain everything required to set up two operators with ease.

The minimal installation allows this unit to be moved with the workbench when factory layouts need to be changed due to production challenges, making it a flexible and versatile fume extractor unit able to move with the workspace if required. The low noise level extractor and fully comprehensive filtration is ideal for factories with changing production demands.

Features and Benefits

• Filter blocked indicator
• Unique flip top flush sealing mounting plate
• Granulated Carbon Gas Filter
• 99.997% HEPA Filtration

Technical Data

• Dimensions (HxWxD): 380 x 260 x 260mm
• Cabinet construction: Powder coated mild steel
• Airflow/Pressure: 180m³/hr / 30mbar
• Electrical data: 230v 1ph 50/60Hz
• Full load current: 0.9 amps / 135w
• Noise Level: < 55dBA at typical operating speed
• Weight: 10kg
• Duct size: 50mm
• Duct run: 5mtrs
• Arm hose length: approx. 650mm

Pre filter specifications

• Filter media: glass fibre
• Filter media construction: Pad
• Filter efficiency: F7 (96% @ 2 microns)

Combined filter specifications

• HEPA filter media: Glass fibre
• HEPA media construction: Maxi pleat construction with webbing spacers
• Gas filter: Treated activated carbon
• Filter housing: Zintec mild steel
• Filter Efficiency: 99.997% @ 0.3 microns

Package Includes

• RS-E0842 extraction unit
• 1 x Pre filter pad
• 1 x Combined HEPA/Gas filter
• 1 x Power cable
• 2 x Installation flex and table bracket
• 2 x 50mm ESD Stay Put extraction arm

Applications

In soldering applications, smoke from either lead-free or leaded solder can be hazardous to health, and so an extraction system is required to ensure worker safety. In any application where smoke or hazardous vapor is a problem, specialist extraction units should be used. This particular compact-sized extractor is ideal for;

• Soldering
• Tip soldering
• Rework
• Lead-free

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Stock information temporarily unavailable.

P.O.A.

RS PRO V250, 230V ac Solder Fume Extractor, HEPA H13, 135W, Type C - EuroPlug to Type G - British 3-pin

P.O.A.

RS PRO V250, 230V ac Solder Fume Extractor, HEPA H13, 135W, Type C - EuroPlug to Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Model Number

V250

Pre Filter Type

F7 96% @ 2 microns

Filter Type

HEPA H13

Main Filter Type

H14 99.997% @ 0.3 microns

Noise Level

55dB(A)

Voltage Rating

230V ac

Wattage

135W

ESD Safe

Yes

Weight

10kg

Plug Type

Type C - EuroPlug to Type G - British 3-pin

Remote Control

No

Depth

260mm

Height

390mm

Width

260mm

Filter Full Alarm

Yes

Maximum Airflow Rate

180m³/h

Speed Setting

No

Maximum Users

2

Extraction Type

Volume

Country of Origin

United Kingdom

Product details

RS PRO RS-E0842 Fume Extraction Unit

From the trusted RS PRO brand, the RS-E0842 solder fume extractor is our cost-effective dual-arm fume extraction unit for professional applications. With a robust design and high-efficiency filtering system, this fume extractor guarantees long life and best-in-class low noise levels.

This solder fume extraction unit has been designed primarily to extract the fumes generated during hand soldering in the electronics industry, and comes complete with an extraction arm and installation kit that contain everything required to set up two operators with ease.

The minimal installation allows this unit to be moved with the workbench when factory layouts need to be changed due to production challenges, making it a flexible and versatile fume extractor unit able to move with the workspace if required. The low noise level extractor and fully comprehensive filtration is ideal for factories with changing production demands.

Features and Benefits

• Filter blocked indicator
• Unique flip top flush sealing mounting plate
• Granulated Carbon Gas Filter
• 99.997% HEPA Filtration

Technical Data

• Dimensions (HxWxD): 380 x 260 x 260mm
• Cabinet construction: Powder coated mild steel
• Airflow/Pressure: 180m³/hr / 30mbar
• Electrical data: 230v 1ph 50/60Hz
• Full load current: 0.9 amps / 135w
• Noise Level: < 55dBA at typical operating speed
• Weight: 10kg
• Duct size: 50mm
• Duct run: 5mtrs
• Arm hose length: approx. 650mm

Pre filter specifications

• Filter media: glass fibre
• Filter media construction: Pad
• Filter efficiency: F7 (96% @ 2 microns)

Combined filter specifications

• HEPA filter media: Glass fibre
• HEPA media construction: Maxi pleat construction with webbing spacers
• Gas filter: Treated activated carbon
• Filter housing: Zintec mild steel
• Filter Efficiency: 99.997% @ 0.3 microns

Package Includes

• RS-E0842 extraction unit
• 1 x Pre filter pad
• 1 x Combined HEPA/Gas filter
• 1 x Power cable
• 2 x Installation flex and table bracket
• 2 x 50mm ESD Stay Put extraction arm

Applications

In soldering applications, smoke from either lead-free or leaded solder can be hazardous to health, and so an extraction system is required to ensure worker safety. In any application where smoke or hazardous vapor is a problem, specialist extraction units should be used. This particular compact-sized extractor is ideal for;

• Soldering
• Tip soldering
• Rework
• Lead-free

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.