RS PRO Vane Anemometer, 45m/s Max, Measures Air Velocity

RS Stock No.: 506-9650Brand: RS PRO
brand-logo
View all in Anemometers

Technical documents

Specifications

Brand

RS Pro

Measurement Parameters

Air Velocity

Maximum Air Velocity

45m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.1m/s

Probe Type

Vane

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.8 °C

Power Source

Battery

Battery Type

9V

Dimensions

168 x 90 x 31.3mm

Weight

500g

Height

31.3mm

Width

90mm

Length

168mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+50°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Vane Anemometer, 45m/s Max, Measures Air Velocity

P.O.A.

RS PRO Vane Anemometer, 45m/s Max, Measures Air Velocity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Measurement Parameters

Air Velocity

Maximum Air Velocity

45m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.1m/s

Probe Type

Vane

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.8 °C

Power Source

Battery

Battery Type

9V

Dimensions

168 x 90 x 31.3mm

Weight

500g

Height

31.3mm

Width

90mm

Length

168mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+50°C

Country of Origin

Taiwan, Province Of China

You may be interested in