RS PRO Variable Trimmer Capacitor 10 → 50pF 100V Ceramic

RS Stock No.: 175-3548Brand: RS PRO
brand-logo
View all in Variable Trimmer Capacitors

Technical documents

Specifications

Brand

RS Pro

Series

CVN

Voltage

100V

Dielectric

Ceramic

Mounting Type

Through Hole

Tolerance

0 → 50%

Dimensions

5 x 6mm

Lead Pitch

5.3mm

Lead Diameter

0.2mm

Depth

5mm

Height

6mm

Maximum Capacitance

50pF

Minimum Capacitance

10pF

Capacitive Range

10 → 50pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Country of Origin

China

You may be interested in
RS PRO Variable Trimmer Capacitor 10 → 50pF 100V Ceramic
P.O.A.Each (In a Bag of 500) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Variable Trimmer Capacitor 10 → 50pF 100V Ceramic

P.O.A.

RS PRO Variable Trimmer Capacitor 10 → 50pF 100V Ceramic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Variable Trimmer Capacitor 10 → 50pF 100V Ceramic
P.O.A.Each (In a Bag of 500) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Series

CVN

Voltage

100V

Dielectric

Ceramic

Mounting Type

Through Hole

Tolerance

0 → 50%

Dimensions

5 x 6mm

Lead Pitch

5.3mm

Lead Diameter

0.2mm

Depth

5mm

Height

6mm

Maximum Capacitance

50pF

Minimum Capacitance

10pF

Capacitive Range

10 → 50pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Country of Origin

China

You may be interested in
RS PRO Variable Trimmer Capacitor 10 → 50pF 100V Ceramic
P.O.A.Each (In a Bag of 500) (ex VAT)