RS PRO Variable Trimmer Capacitor 3 → 10pF 100V Ceramic

Technical documents
Specifications
Brand
RS ProSeries
CVN
Voltage
100V
Dielectric
Ceramic
Mounting Type
Through Hole
Tolerance
0 → 50%
Dimensions
5 x 6mm
Lead Pitch
5.3mm
Lead Diameter
0.2mm
Depth
5mm
Height
6mm
Minimum Capacitance
3pF
Capacitive Range
3 → 10pF
Maximum Capacitance
10pF
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSeries
CVN
Voltage
100V
Dielectric
Ceramic
Mounting Type
Through Hole
Tolerance
0 → 50%
Dimensions
5 x 6mm
Lead Pitch
5.3mm
Lead Diameter
0.2mm
Depth
5mm
Height
6mm
Minimum Capacitance
3pF
Capacitive Range
3 → 10pF
Maximum Capacitance
10pF
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
China