Technical documents
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
Vertical
Switch Output
NO/NC
Body Material
Nylon
Cable Length
1m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Series
RSF50
Current Rating
0.6 A
Standards Met
WRAS
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
Vertical
Switch Output
NO/NC
Body Material
Nylon
Cable Length
1m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Series
RSF50
Current Rating
0.6 A
Standards Met
WRAS
Country of Origin
China
