RS PRO Vertical Stainless Steel Float Switch, Float, 300mm Cable, Direct Load, 300V ac Max, 300V dc Max

RS Stock No.: 312-7164Brand: RS PRODistrelec Article No.: 30407026
brand-logo
View all in Float Switches

Technical documents

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Vertical

Switch Output

Direct Load

Body Material

Stainless Steel

Cable Length

300mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

500 mA

Maximum Pressure

10bar

Country of Origin

China

Product details

RS PRO 312-7164 Stainless Steel, Vertical Float Switch

The RS PRO 312-7164 is an internal fitting float switch. This compact switch measures just 64mm high and 28mm in diameter.
The 312-7164 is made from 316 grade stainless steel which means it offers great resistance against corrosion.

How is it mounted?
The 312-7164 float switch is mounted from the inside of the tank, so you will require access to the inside of the tank. It can be mounted on the top or bottom.

Can I reverse the switch action?
Yes, the switch action can be reversed by removing the float, inverting it and refitting it to the stem.

What cable does it come with?
The 312-7164 comes with a 3m long XLPE cable in AWG22 wire size.

Warning

The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the Vertical type the mounting thread and cable entry must be above the highest level of the liquid.

Stock information temporarily unavailable.

P.O.A.

RS PRO Vertical Stainless Steel Float Switch, Float, 300mm Cable, Direct Load, 300V ac Max, 300V dc Max

P.O.A.

RS PRO Vertical Stainless Steel Float Switch, Float, 300mm Cable, Direct Load, 300V ac Max, 300V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Vertical

Switch Output

Direct Load

Body Material

Stainless Steel

Cable Length

300mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

500 mA

Maximum Pressure

10bar

Country of Origin

China

Product details

RS PRO 312-7164 Stainless Steel, Vertical Float Switch

The RS PRO 312-7164 is an internal fitting float switch. This compact switch measures just 64mm high and 28mm in diameter.
The 312-7164 is made from 316 grade stainless steel which means it offers great resistance against corrosion.

How is it mounted?
The 312-7164 float switch is mounted from the inside of the tank, so you will require access to the inside of the tank. It can be mounted on the top or bottom.

Can I reverse the switch action?
Yes, the switch action can be reversed by removing the float, inverting it and refitting it to the stem.

What cable does it come with?
The 312-7164 comes with a 3m long XLPE cable in AWG22 wire size.

Warning

The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the Vertical type the mounting thread and cable entry must be above the highest level of the liquid.