RS PRO Vertical Stainless Steel Float Switch, Float, 300mm Cable, NO/NC, 250V ac Max, 200V dc Max

Technical documents
Specifications
Brand
RS ProDevice Type
Float
For Use With
Water, Dilute Acid, Detergent, Diesel
Mounting Type
Vertical
Switch Output
NO/NC
Body Material
Stainless Steel
Cable Length
300mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Maximum ac Voltage
250V
Maximum dc Voltage
200V
Maximum Current
2A
Maximum Pressure
10bar
Gasket Material
Silicone
Current Rating
1.5A
Interface
Cable
Standards Met
FDA
Product details
RS PRO Stainless Steel Vertical Float Switch
From RS PRO, this 304 Stainless Steel vertical float switch operates at 230 V ac. It has an N/O (normally open) configuration. It features a 28.2 mm diameter float that is rugged and durable. With an extensive operating temperature range of -40 °C to +125 °C, this float switch can operate within water, acids and oil. It is also suitable for food contact.
This float switch operates vertically, but it can be mounted stem up as well as stem down. When it is mounted stem up, all of the operating functions are reversed.
The switching behaviour of the float switch can be altered by electromagnetic influence and magnetic fields.
Warning
The cable entry point must NOT under any circumstances be submerged. The mounting thread and cable entry must be above the highest level of the liquid.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDevice Type
Float
For Use With
Water, Dilute Acid, Detergent, Diesel
Mounting Type
Vertical
Switch Output
NO/NC
Body Material
Stainless Steel
Cable Length
300mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Maximum ac Voltage
250V
Maximum dc Voltage
200V
Maximum Current
2A
Maximum Pressure
10bar
Gasket Material
Silicone
Current Rating
1.5A
Interface
Cable
Standards Met
FDA
Product details
RS PRO Stainless Steel Vertical Float Switch
From RS PRO, this 304 Stainless Steel vertical float switch operates at 230 V ac. It has an N/O (normally open) configuration. It features a 28.2 mm diameter float that is rugged and durable. With an extensive operating temperature range of -40 °C to +125 °C, this float switch can operate within water, acids and oil. It is also suitable for food contact.
This float switch operates vertically, but it can be mounted stem up as well as stem down. When it is mounted stem up, all of the operating functions are reversed.
The switching behaviour of the float switch can be altered by electromagnetic influence and magnetic fields.
Warning
The cable entry point must NOT under any circumstances be submerged. The mounting thread and cable entry must be above the highest level of the liquid.