RS PRO Very Fine Abrasive Sheet, 230mm x 150mm
RS Stock No.: 188-3416Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSandpaper Type
Abrasive Sheet
Abrasive Material
Synthetic Fibre
Grade
Very Fine
Length
230mm
Width
150mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Very Fine Abrasive Sheet, 230mm x 150mm
1
P.O.A.
RS PRO Very Fine Abrasive Sheet, 230mm x 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSandpaper Type
Abrasive Sheet
Abrasive Material
Synthetic Fibre
Grade
Very Fine
Length
230mm
Width
150mm
Country of Origin
China