RS PRO Vinyl CCTV Sign, CCTV Sign, English, 100 mm x 130mm

RS Stock No.: 181-2223Brand: RS PRO
brand-logo
View all in Security Signs

Technical documents

Specifications

Brand

RS Pro

Self-Adhesive

Yes

Material

Vinyl

Height

100 mm

Text Message

CCTV Sign

Text Language

English

Quantity Per Package

4

Width

130mm

Sign or Label

Sign

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Vinyl CCTV Sign, CCTV Sign, English, 100 mm x 130mm

P.O.A.

RS PRO Vinyl CCTV Sign, CCTV Sign, English, 100 mm x 130mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Self-Adhesive

Yes

Material

Vinyl

Height

100 mm

Text Message

CCTV Sign

Text Language

English

Quantity Per Package

4

Width

130mm

Sign or Label

Sign

Country of Origin

United Kingdom