RS PRO Vinyl Green/White Drinking Water Label, H70 mm W50mm

RS Stock No.: 776-0976Brand: RS PRO
brand-logo
View all in First Aid Signs

Technical documents

Specifications

Brand

RS Pro

Sign Description

Drinking Water

Text Message

Drinking Water

Self-Adhesive

Yes

Material

Vinyl

Width

50mm

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

70 mm

Sign or Label

Label

Country of Origin

India

Product details

Drinking Water Label

Vinyl self adhesive labels

Standards

ISO7010

You may be interested in
Signs & Labels Vinyl Green/White, H75 mm W55mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Signs & Labels Vinyl White, H50 mm W70mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Vinyl Green/White Drinking Water Label, H70 mm W50mm

P.O.A.

RS PRO Vinyl Green/White Drinking Water Label, H70 mm W50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Signs & Labels Vinyl Green/White, H75 mm W55mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Signs & Labels Vinyl White, H50 mm W70mm
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Sign Description

Drinking Water

Text Message

Drinking Water

Self-Adhesive

Yes

Material

Vinyl

Width

50mm

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

70 mm

Sign or Label

Label

Country of Origin

India

Product details

Drinking Water Label

Vinyl self adhesive labels

Standards

ISO7010

You may be interested in
Signs & Labels Vinyl Green/White, H75 mm W55mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Signs & Labels Vinyl White, H50 mm W70mm
P.O.A.Each (In a Pack of 5) (ex VAT)